
T525T336M008ATE080 | |
|---|---|
DigiKey Part Number | 399-4792-2-ND - Tape & Reel (TR) 399-4792-1-ND - Cut Tape (CT) 399-4792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525T336M008ATE080 |
Description | CAP TANT POLY 33UF 8V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525T336M008ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84100 € | 8,41 € |
| 50 | 0,66800 € | 33,40 € |
| 100 | 0,61450 € | 61,45 € |
| 500 | 0,52410 € | 262,05 € |
| 1.000 | 0,49615 € | 496,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46162 € | 1.384,86 € |
| 9.000 | 0,43623 € | 3.926,07 € |
| 15.000 | 0,42684 € | 6.402,60 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

