
VS-10BQ100PBF | |
|---|---|
DigiKey Part Number | 10BQ100PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-10BQ100PBF |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10BQ100PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10BQ100-M3/5BT | Vishay General Semiconductor - Diodes Division | 24.515 | 112-VS-10BQ100-M3/5BTCT-ND | 0,67000 € | Similar |
| VS-10BQ100HM3/5BT | Vishay General Semiconductor - Diodes Division | 2.432 | 112-VS-10BQ100HM3/5BTCT-ND | 0,67000 € | Similar |
| B1100B-13-F | Diodes Incorporated | 23.850 | B1100B-FDICT-ND | 0,53000 € | Similar |
| B1100LB-13-F | Diodes Incorporated | 25.756 | B1100LB-FDICT-ND | 0,44000 € | Similar |
| B2100-13-F | Diodes Incorporated | 7.963 | B2100-FDICT-ND | 0,58000 € | Similar |








