


MBRS2H100T3G | |
|---|---|
DigiKey Part Number | MBRS2H100T3GOSTR-ND - Tape & Reel (TR) MBRS2H100T3GOSCT-ND - Cut Tape (CT) MBRS2H100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS2H100T3G |
Description | DIODE SCHOTTKY 100V 2A SMB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS2H100T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51200 € | 5,12 € |
| 100 | 0,33240 € | 33,24 € |
| 500 | 0,25486 € | 127,43 € |
| 1.000 | 0,22987 € | 229,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18779 € | 469,48 € |
| 5.000 | 0,17230 € | 861,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |








