


B2100-13-F | |
|---|---|
DigiKey Part Number | B2100-FDITR-ND - Tape & Reel (TR) B2100-FDICT-ND - Cut Tape (CT) B2100-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2100-13-F |
Description | DIODE SCHOTTKY 100V 2A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B2100-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 µA @ 100 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,21500 € | 21,50 € |
| 500 | 0,16266 € | 81,33 € |
| 1.000 | 0,14578 € | 145,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10468 € | 314,04 € |
| 6.000 | 0,10364 € | 621,84 € |
| 9.000 | 0,09939 € | 894,51 € |
| 15.000 | 0,09517 € | 1.427,55 € |
| 30.000 | 0,09171 € | 2.751,30 € |
| 75.000 | 0,09069 € | 6.801,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |









