Parametric Equivalent
Similar
Similar




V25PL60-M3/87A | |
|---|---|
DigiKey Part Number | V25PL60-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V25PL60-M3/87A |
Description | DIODE SCHOTTKY 60V 5.5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5.5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,32914 € | 2.139,41 € |
| 13.000 | 0,32119 € | 4.175,47 € |
| Unit Price without VAT: | 0,32914 € |
|---|---|
| Unit Price with VAT: | 0,39168 € |






