



V25PL60-M3/86A | |
|---|---|
DigiKey Part Number | V25PL60-M3/86AGITR-ND - Tape & Reel (TR) V25PL60-M3/86AGICT-ND - Cut Tape (CT) V25PL60-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V25PL60-M3/86A |
Description | DIODE SCHOTTKY 60V 5.5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5.5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,85200 € | 8,52 € |
| 100 | 0,56750 € | 56,75 € |
| 500 | 0,44576 € | 222,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38557 € | 578,36 € |
| 3.000 | 0,34375 € | 1.031,25 € |
| 4.500 | 0,34163 € | 1.537,34 € |
| 7.500 | 0,32458 € | 2.434,35 € |
| 10.500 | 0,32119 € | 3.372,49 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

