


MBR10U60-TP | |
|---|---|
DigiKey Part Number | MBR10U60-TPMSTR-ND - Tape & Reel (TR) MBR10U60-TPMSCT-ND - Cut Tape (CT) MBR10U60-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR10U60-TP |
Description | DIODE SCHOTTKY 60V 10A TO2773 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR10U60-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74000 € | 7,40 € |
| 100 | 0,48840 € | 48,84 € |
| 500 | 0,38020 € | 190,10 € |
| 1.000 | 0,34535 € | 345,35 € |
| 2.000 | 0,31603 € | 632,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29137 € | 1.165,48 € |
| 8.000 | 0,27063 € | 2.165,04 € |
| 12.000 | 0,26007 € | 3.120,84 € |
| 20.000 | 0,24821 € | 4.964,20 € |
| 28.000 | 0,24119 € | 6.753,32 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


