
XPN12006NC,L1XHQ | |
|---|---|
DigiKey Part Number | 264-XPN12006NCL1XHQTR-ND - Tape & Reel (TR) 264-XPN12006NCL1XHQCT-ND - Cut Tape (CT) 264-XPN12006NCL1XHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPN12006NC,L1XHQ |
Description | MOSFET N-CH 60V 20A 8TSON |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A 65W (Tc) Surface Mount 8-TSON Advance-WF (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | XPN12006NC,L1XHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 10 V | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance-WF (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96300 € | 9,63 € |
| 100 | 0,64630 € | 64,63 € |
| 500 | 0,51054 € | 255,27 € |
| 1.000 | 0,46685 € | 466,85 € |
| 2.000 | 0,46510 € | 930,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37998 € | 1.899,90 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


