SMC3K75CAHM3/57 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,63289 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,58831 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,86000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,30419 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.445
Unit Price: 1,58000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 290
Unit Price: 1,67000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 309
Unit Price: 1,71000 €
Datasheet

Similar


Bourns Inc.
In Stock: 487
Unit Price: 0,30000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 39.104
Unit Price: 0,42000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,87588 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79625 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79626 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,46880 €
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC3K75CAHM3/57

DigiKey Part Number
SMC3K75CAHM3/57-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC3K75CAHM3/57
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMC3K75CAHM3/57 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
24.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7000,68676 €1.167,49 €
Unit Price without VAT:0,68676 €
Unit Price with VAT:0,81724 €