


5.0SMLJ75CA-TP | |
|---|---|
DigiKey Part Number | 5.0SMLJ75CA-TPMSTR-ND - Tape & Reel (TR) 5.0SMLJ75CA-TPMSCT-ND - Cut Tape (CT) 5.0SMLJ75CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ75CA-TP |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 41.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,51400 € | 15,14 € |
| 100 | 1,03560 € | 103,56 € |
| 500 | 0,83124 € | 415,62 € |
| 1.000 | 0,76552 € | 765,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68214 € | 2.046,42 € |
| 6.000 | 0,64020 € | 3.841,20 € |
| 9.000 | 0,62394 € | 5.615,46 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

