SMB8J22C-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18626 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.544
Unit Price: 0,47000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.085
Unit Price: 0,27000 €
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: 0,23754 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.512
Unit Price: 0,14000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,18638 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,57800 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.329
Unit Price: 0,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22517 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22517 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15579 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15579 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J22C-E3/5B

DigiKey Part Number
SMB8J22C-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J22C-E3/5B
Description
TVS DIODE 22VWM 39.4VC DO214AA
Customer Reference
Detailed Description
39.4V Clamp 20.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
39.4V
Current - Peak Pulse (10/1000µs)
20.3A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types