
SMBJ22CA-TR | |
|---|---|
DigiKey Part Number | 497-5725-2-ND - Tape & Reel (TR) 497-5725-1-ND - Cut Tape (CT) 497-5725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22CA-TR |
Description | TVS DIODE 22VWM 35.5VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 17.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ22CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 17.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40000 € | 4,00 € |
| 100 | 0,25710 € | 25,71 € |
| 500 | 0,19534 € | 97,67 € |
| 1.000 | 0,17540 € | 175,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15380 € | 384,50 € |
| 5.000 | 0,14044 € | 702,20 € |
| 7.500 | 0,13362 € | 1.002,15 € |
| 12.500 | 0,12597 € | 1.574,62 € |
| 17.500 | 0,12144 € | 2.125,20 € |
| 25.000 | 0,11703 € | 2.925,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

