
SMBJ22CA | |
|---|---|
DigiKey Part Number | 600-SMBJ22CATR-ND - Tape & Reel (TR) 600-SMBJ22CACT-ND - Cut Tape (CT) 600-SMBJ22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22CA |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 22.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59000 € | 5,90 € |
| 100 | 0,38660 € | 38,66 € |
| 500 | 0,29924 € | 149,62 € |
| 1.000 | 0,27111 € | 271,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23535 € | 706,05 € |
| 6.000 | 0,21734 € | 1.304,04 € |
| 9.000 | 0,20817 € | 1.873,53 € |
| 15.000 | 0,19787 € | 2.968,05 € |
| 21.000 | 0,19686 € | 4.134,06 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

