SMA6J6.0A-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05787 €
Datasheet

Direct


STMicroelectronics
In Stock: 6.187
Unit Price: 0,27000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 23
Unit Price: 0,35000 €
Datasheet

Similar


Bourns Inc.
In Stock: 10.273
Unit Price: 0,41000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.762
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 257.407
Unit Price: 0,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.387
Unit Price: 0,19000 €
Datasheet

Similar


YAGEO
In Stock: 6.713
Unit Price: 0,21000 €
Datasheet

Similar


YAGEO
In Stock: 1.000
Unit Price: 0,29000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08119 €
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J6.0A-E3/61

DigiKey Part Number
SMA6J6.0A-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J6.0A-E3/61
Description
TVS DIODE 6VWM 13.7VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13.7V Clamp 290A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.7V
Voltage - Clamping (Max) @ Ipp
13.7V
Current - Peak Pulse (10/1000µs)
290A (8/20µs)
Power - Peak Pulse
4000W (4kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,08059 €290,12 €
Unit Price without VAT:0,08059 €
Unit Price with VAT:0,09590 €