
SMA6L6.0A | |
|---|---|
DigiKey Part Number | 18-SMA6L6.0ATR-ND - Tape & Reel (TR) 18-SMA6L6.0ACT-ND - Cut Tape (CT) 18-SMA6L6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L6.0A |
Description | TVS DIODE 6VWM 10.3VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L6.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,18740 € | 18,74 € |
| 500 | 0,14728 € | 73,64 € |
| 1.000 | 0,12781 € | 127,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11681 € | 350,43 € |
| 6.000 | 0,09480 € | 568,80 € |
| 9.000 | 0,08464 € | 761,76 € |
| 15.000 | 0,07850 € | 1.177,50 € |
| 21.000 | 0,07557 € | 1.586,97 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

