
SMA6J6.0A-TR | |
|---|---|
DigiKey Part Number | 497-5942-2-ND - Tape & Reel (TR) 497-5942-1-ND - Cut Tape (CT) 497-5942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J6.0A-TR |
Description | TVS DIODE 6VWM 13.7VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.7V Clamp 290A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J6.0A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 290A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6.0A/TR13 | YAGEO | 6.653 | 13-SMAJ6.0A/TR13CT-ND | 0,31000 € | Similar |
| SMAJ6.0A/TR7 | YAGEO | 1.000 | 13-SMAJ6.0A/TR7CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26460 € | 26,46 € |
| 500 | 0,20126 € | 100,63 € |
| 1.000 | 0,18084 € | 180,84 € |
| 2.000 | 0,16365 € | 327,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14502 € | 725,10 € |
| 10.000 | 0,13350 € | 1.335,00 € |
| 15.000 | 0,12764 € | 1.914,60 € |
| 25.000 | 0,12104 € | 3.026,00 € |
| 35.000 | 0,11714 € | 4.099,90 € |
| 50.000 | 0,11335 € | 5.667,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


