Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

SL22/54 | |
|---|---|
DigiKey Part Number | SL22/54GITR-ND - Tape & Reel (TR) SL22/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL22/54 |
Description | DIODE SCHOTTKY 20V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,18465 € | 138,49 € |
| 1.500 | 0,16872 € | 253,08 € |
| 2.250 | 0,16053 € | 361,19 € |
| 3.750 | 0,15127 € | 567,26 € |
| 5.250 | 0,14575 € | 765,19 € |
| 7.500 | 0,14037 € | 1.052,77 € |
| 18.750 | 0,13279 € | 2.489,81 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |









