Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

SL22-E3/5BT | |
|---|---|
DigiKey Part Number | SL22-E3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL22-E3/5BT |
Description | DIODE SCHOTTKY 20V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,16864 € | 539,65 € |
| 6.400 | 0,15492 € | 991,49 € |
| 9.600 | 0,14793 € | 1.420,13 € |
| 16.000 | 0,14008 € | 2.241,28 € |
| 22.400 | 0,13543 € | 3.033,63 € |
| 32.000 | 0,13279 € | 4.249,28 € |
| Unit Price without VAT: | 0,16864 € |
|---|---|
| Unit Price with VAT: | 0,20068 € |







