Similar

CMSH1-20 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-20BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSH1-20 BK PBFREE |
Description | DIODE SCHOTTKY 20V 1A SMB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Bulk | Capacitance @ Vr, F 68pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS22 M4G | Taiwan Semiconductor Corporation | 0 | SS22M4G-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29174 € | 729,35 € |
| Unit Price without VAT: | 0,29174 € |
|---|---|
| Unit Price with VAT: | 0,34717 € |


