Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



SD103CW-G3-18 | |
|---|---|
DigiKey Part Number | SD103CW-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103CW-G3-18 |
Description | DIODE SCHOTTKY 20V 350MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05294 € | 529,40 € |
| 20.000 | 0,04836 € | 967,20 € |
| 30.000 | 0,04603 € | 1.380,90 € |
| 50.000 | 0,04341 € | 2.170,50 € |
| 70.000 | 0,04186 € | 2.930,20 € |
| 100.000 | 0,04036 € | 4.036,00 € |
| Unit Price without VAT: | 0,05294 € |
|---|---|
| Unit Price with VAT: | 0,06300 € |







