


SD103CW-E3-18 | |
|---|---|
DigiKey Part Number | 112-SD103CW-E3-18TR-ND - Tape & Reel (TR) 112-SD103CW-E3-18CT-ND - Cut Tape (CT) 112-SD103CW-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CW-E3-18 |
Description | DIODE SCHOTTKY 20V 350MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,10480 € | 10,48 € |
| 500 | 0,07740 € | 38,70 € |
| 1.000 | 0,06650 € | 66,50 € |
| 2.000 | 0,06110 € | 122,20 € |
| 5.000 | 0,05299 € | 264,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04100 € | 410,00 € |
| 20.000 | 0,03455 € | 691,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

