


MBR0520-TP | |
|---|---|
DigiKey Part Number | MBR0520TPMSTR-ND - Tape & Reel (TR) MBR0520TPMSCT-ND - Cut Tape (CT) MBR0520TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0520-TP |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0520-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06000 € | 6,00 € |
| 500 | 0,04364 € | 21,82 € |
| 1.000 | 0,03862 € | 38,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03738 € | 112,14 € |
| 6.000 | 0,03701 € | 222,06 € |
| 9.000 | 0,03651 € | 328,59 € |
| 15.000 | 0,03514 € | 527,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |












