SB2H100HE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.069
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.506
Unit Price: 0,29000 €
Datasheet

Similar


Comchip Technology
In Stock: 2.107
Unit Price: 0,42000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 74.914
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.640
Unit Price: 0,17000 €
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB2H100HE3/54

DigiKey Part Number
SB2H100HE3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB2H100HE3/54
Description
DIODE SCHOTTKY 100V 2A DO204AC
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole DO-204AC (DO-15)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes