
SB2100E-G | |
|---|---|
DigiKey Part Number | 641-1415-2-ND - Tape & Reel (TR) 641-1415-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB2100E-G |
Description | DIODE SCHOTTKY 100V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SB2100E-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-15 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26070 € | 26,07 € |
| 500 | 0,19816 € | 99,08 € |
| 1.000 | 0,17800 € | 178,00 € |
| 2.000 | 0,16103 € | 322,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14675 € | 587,00 € |
| 8.000 | 0,13473 € | 1.077,84 € |
| 12.000 | 0,12861 € | 1.543,32 € |
| 20.000 | 0,12173 € | 2.434,60 € |
| 28.000 | 0,11765 € | 3.294,20 € |
| 40.000 | 0,11369 € | 4.547,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

