
STPS2H100 | |
|---|---|
DigiKey Part Number | 497-12643-1-ND - Cut Tape (CT) 497-12643-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STPS2H100 |
Description | DIODE SCHOTTKY 100V 2A DO41 |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,14240 € | 14,24 € |
| 500 | 0,10600 € | 53,00 € |
| 1.000 | 0,09423 € | 94,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05476 € | 109,52 € |
| 4.000 | 0,05422 € | 216,88 € |
| 6.000 | 0,05112 € | 306,72 € |
| 10.000 | 0,04765 € | 476,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |










