


S5B-E3/9AT | |
---|---|
DigiKey Part Number | S5B-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5B-E3/9AT |
Description | DIODE STANDARD 100V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,13930 € | 487,55 € |
7.000 | 0,12771 € | 893,97 € |
10.500 | 0,12180 € | 1.278,90 € |
17.500 | 0,11516 € | 2.015,30 € |
24.500 | 0,11123 € | 2.725,13 € |
35.000 | 0,10741 € | 3.759,35 € |
Unit Price without VAT: | 0,13930 € |
---|---|
Unit Price with VAT: | 0,16577 € |