Direct

CGRC502-G | |
|---|---|
DigiKey Part Number | CGRC502-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRC502-G |
Description | DIODE STANDARD 100V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CGRC502-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5B-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | S5B-E3/9AT-ND | 0,14393 € | Direct |
| S5BC | Diodes Incorporated | 0 | 31-S5BC-ND | 0,00000 € | Upgrade |
| S5BC-13 | Diodes Incorporated | 0 | S5BCDICT-ND | 0,69000 € | Upgrade |
| S5BC-13-F | Diodes Incorporated | 22.654 | S5BC-FDICT-ND | 0,70000 € | Upgrade |
| ES3BHR7G | Taiwan Semiconductor Corporation | 0 | ES3BHR7G-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19068 € | 572,04 € |
| 6.000 | 0,18847 € | 1.130,82 € |
| Unit Price without VAT: | 0,19068 € |
|---|---|
| Unit Price with VAT: | 0,22691 € |




