


S3B-13-F | |
|---|---|
DigiKey Part Number | S3B-FDITR-ND - Tape & Reel (TR) S3B-FDICT-ND - Cut Tape (CT) S3B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3B-13-F |
Description | DIODE STANDARD 100V 3A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S3B-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36100 € | 3,61 € |
| 100 | 0,23130 € | 23,13 € |
| 500 | 0,17504 € | 87,52 € |
| 1.000 | 0,15688 € | 156,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13378 € | 401,34 € |
| 6.000 | 0,12213 € | 732,78 € |
| 9.000 | 0,11620 € | 1.045,80 € |
| 15.000 | 0,10953 € | 1.642,95 € |
| 21.000 | 0,10558 € | 2.217,18 € |
| 30.000 | 0,10174 € | 3.052,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |




