
SMLJ60S1-TP | |
|---|---|
DigiKey Part Number | 353-SMLJ60S1-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMLJ60S1-TP |
Description | DIODE STANDARD 100V 6A DO214AB |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23259 € | 697,77 € |
| Unit Price without VAT: | 0,23259 € |
|---|---|
| Unit Price with VAT: | 0,27678 € |

