Direct
Direct
Direct
Direct
Direct
Similar

P6SMB39CA-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB39CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB39CA-E3/5B |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,08723 € | 279,14 € |
| 6.400 | 0,08076 € | 516,86 € |
| 9.600 | 0,07946 € | 762,82 € |
| 16.000 | 0,07482 € | 1.197,12 € |
| Unit Price without VAT: | 0,08723 € |
|---|---|
| Unit Price with VAT: | 0,10380 € |









