53.9V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB39CA

DigiKey Part Number
F11451TR-ND - Tape & Reel (TR)
F11451CT-ND - Cut Tape (CT)
F11451DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1KSMB39CA
Description
TVS DIODE 33.3VWM 53.9V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
53.9V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
1KSMB39CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.076
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 $1,11 $
100,69600 $6,96 $
1000,45480 $45,48 $
5000,35092 $175,46 $
1.0000,31747 $317,47 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22914 $687,42 $
6.0000,21130 $1.267,80 $
9.0000,20950 $1.885,50 $
Manufacturers Standard Package
Unit Price without VAT:1,11000 $
Unit Price with VAT:1,32090 $