
SM6T39CAY | |
|---|---|
DigiKey Part Number | 497-10806-2-ND - Tape & Reel (TR) 497-10806-1-ND - Cut Tape (CT) 497-10806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T39CAY |
Description | TVS DIODE 33.3VWM 53.9VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T39CAY Models |
Category | Current - Peak Pulse (10/1000µs) 11.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB39CA | Bourns Inc. | 2.162 | P6SMB39CABBCT-ND | 0,52000 € | Similar |
| SM6T39CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.433 | SM6T39CA-E3/52GICT-ND | 0,68000 € | Similar |
| SM6T39CA-E3/5B | Vishay General Semiconductor - Diodes Division | 13.087 | SM6T39CA-E3/5BGICT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,97800 € | 9,78 € |
| 100 | 0,65470 € | 65,47 € |
| 500 | 0,51590 € | 257,95 € |
| 1.000 | 0,47126 € | 471,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42294 € | 1.057,35 € |
| 5.000 | 0,39308 € | 1.965,40 € |
| 7.500 | 0,37787 € | 2.834,03 € |
| 12.500 | 0,36079 € | 4.509,88 € |
| 17.500 | 0,35090 € | 6.140,75 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |



