P6SMB20CA-E3/52 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17812 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17681 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 15.822
Unit Price: 0,26000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11882 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 2.467
Unit Price: 0,30000 €
Datasheet

Direct


Bourns Inc.
In Stock: 18.352
Unit Price: 0,48000 €
Datasheet

Direct


STMicroelectronics
In Stock: 8.722
Unit Price: 0,18000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 53.452
Unit Price: 0,33000 €
Datasheet

Similar


YAGEO
In Stock: 2.980
Unit Price: 0,32000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07908 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.648
Unit Price: 0,40000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.777
Unit Price: 0,57000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB20CA-E3/52

DigiKey Part Number
P6SMB20CA-E3/52GITR-ND - Tape & Reel (TR)
P6SMB20CA-E3/52GICT-ND - Cut Tape (CT)
P6SMB20CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB20CA-E3/52
Description
TVS DIODE 17.1VWM 27.7V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29000 €2,90 €
1000,18490 €18,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,09951 €74,63 €
1.5000,09393 €140,90 €
2.2500,08836 €198,81 €
3.7500,08106 €303,97 €
5.2500,07431 €390,13 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €