Eaton-DO-214AA,-SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AA,-SMB

P6SMB20CA

DigiKey Part Number
283-P6SMB20CATR-ND - Tape & Reel (TR)
283-P6SMB20CACT-ND - Cut Tape (CT)
283-P6SMB20CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB20CA
Description
TVS DIODE 17.1VWM 27.7VC SMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.467
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,23600 €2,36 €
1000,14150 €14,15 €
5000,12868 €64,34 €
1.0000,08921 €89,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
201.0000,07314 €14.701,14 €
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €