


P6SMB20CA | |
|---|---|
DigiKey Part Number | P6SMB20CABBTR-ND - Tape & Reel (TR) P6SMB20CABBCT-ND - Cut Tape (CT) P6SMB20CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB20CA |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB20CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,20600 € | 20,60 € |
| 500 | 0,15524 € | 77,62 € |
| 1.000 | 0,13885 € | 138,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11800 € | 354,00 € |
| 6.000 | 0,10749 € | 644,94 € |
| 9.000 | 0,10214 € | 919,26 € |
| 15.000 | 0,09612 € | 1.441,80 € |
| 21.000 | 0,09255 € | 1.943,55 € |
| 30.000 | 0,08909 € | 2.672,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

