P4KE440CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.993
Unit Price: 0,69000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,14432 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.615
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.692
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.131
Unit Price: 0,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.990
Unit Price: 0,82000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11280 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,21566 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11280 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19159 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.493
Unit Price: 0,49000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,22067 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,22067 €
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE440CA-E3/54

DigiKey Part Number
P4KE440CA-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE440CA-E3/54
Description
TVS DIODE 376VWM 602VC DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
602V Clamp 660mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
660mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.5000,23121 €1.271,65 €
11.0000,21507 €2.365,77 €
16.5000,20898 €3.448,17 €
Manufacturers Standard Package
Unit Price without VAT:0,23121 €
Unit Price with VAT:0,27514 €