
BZW04-376B | |
|---|---|
DigiKey Part Number | 497-14728-1-ND - Cut Tape (CT) 497-14728-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-376B |
Description | TVS DIODE 376VWM 603VC DO204AC |
Customer Reference | |
Detailed Description | 603V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-376B Models |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 35pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 603V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-376BRL | STMicroelectronics | 1.691 | 497-7737-1-ND | 0,81000 € | Direct |
| P6KE400CA | STMicroelectronics | 3.509 | 497-15646-1-ND | 0,88000 € | Similar |
| P6KE440CA | STMicroelectronics | 2.493 | 497-15647-1-ND | 0,88000 € | Similar |
| P4KE440CA | Littelfuse Inc. | 3.624 | P4KE440CACT-ND | 0,71000 € | Direct |
| 1.5KE440CA-B | Littelfuse Inc. | 0 | 1.5KE440CA-B-ND | 0,40416 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50100 € | 5,01 € |
| 100 | 0,32450 € | 32,45 € |
| 500 | 0,24874 € | 124,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22431 € | 224,31 € |
| 2.000 | 0,20375 € | 407,50 € |
| 3.000 | 0,19327 € | 579,81 € |
| 5.000 | 0,18149 € | 907,45 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

