Direct
Direct
Similar
Similar
Similar
Similar


MURD620CT | |
|---|---|
DigiKey Part Number | MURD620CT-ND |
Manufacturer | |
Manufacturer Product Number | MURD620CT |
Description | DIODE ARRAY GP 200V 6A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURD620CTT4G | onsemi | 17.746 | MURD620CTT4GOSCT-ND | 1,05000 € | Direct |
| SNRVUD620CTT4G | onsemi | 0 | 488-SNRVUD620CTT4GCT-ND | 0,95000 € | Direct |
| MSRD620CTG | Rochester Electronics, LLC | 636 | 2156-MSRD620CTG-OS-ND | 0,46744 € | Similar |
| MSRD620CTT4G | onsemi | 4.387 | MSRD620CTT4GOSCT-ND | 1,61000 € | Similar |
| NRVSRD620VCTT4G | onsemi | 3.556 | 488-NRVSRD620VCTT4GCT-ND | 1,50000 € | Similar |




