Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5237C-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5237C-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5237C-G3-08 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03927 € | 589,05 € |
| 30.000 | 0,03588 € | 1.076,40 € |
| 45.000 | 0,03416 € | 1.537,20 € |
| 75.000 | 0,03221 € | 2.415,75 € |
| 105.000 | 0,03106 € | 3.261,30 € |
| 150.000 | 0,02995 € | 4.492,50 € |
| Unit Price without VAT: | 0,03927 € |
|---|---|
| Unit Price with VAT: | 0,04673 € |







