Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5237C-E3-18

DigiKey Part Number
MMSZ5237C-E3-18GITR-ND - Tape & Reel (TR)
MMSZ5237C-E3-18GICT-ND - Cut Tape (CT)
MMSZ5237C-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5237C-E3-18
Description
DIODE ZENER 8.2V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.013
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10500 €1,05 €
1000,04490 €4,49 €
5000,04232 €21,16 €
1.0000,03887 €38,87 €
2.0000,03844 €76,88 €
5.0000,03800 €190,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03023 €302,30 €
20.0000,02850 €570,00 €
30.0000,02841 €852,30 €
50.0000,02591 €1.295,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €