MMSZ5232C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 12.000
Unit Price: 0,06149 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17.402
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03800 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03109 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04155 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02246 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.521
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.310
Unit Price: 0,09000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 20.521
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.725
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 35.022
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.930
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 44.079
Unit Price: 0,23000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.415
Unit Price: 0,10000 €
Datasheet
Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5232C-HE3-08

DigiKey Part Number
MMSZ5232C-HE3-08GITR-ND - Tape & Reel (TR)
MMSZ5232C-HE3-08GICT-ND - Cut Tape (CT)
MMSZ5232C-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5232C-HE3-08
Description
DIODE ZENER 5.6V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types