D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ5V6BSF-7

DigiKey Part Number
DDZ5V6BSF-7DITR-ND - Tape & Reel (TR)
DDZ5V6BSF-7DICT-ND - Cut Tape (CT)
DDZ5V6BSF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ5V6BSF-7
Description
DIODE ZENER 5.6V 500MW SOD323F
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±2.5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
DDZ5V6BSF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.060
Factory Stock: 273.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07300 €0,73 €
1000,03540 €3,54 €
5000,03454 €17,27 €
1.0000,03368 €33,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02278 €68,34 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €