


MMSZ4708-G3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ4708-G3-18TR-ND - Tape & Reel (TR) 112-MMSZ4708-G3-18CT-ND - Cut Tape (CT) 112-MMSZ4708-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4708-G3-18 |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 16.7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,04060 € | 20,30 € |
| 1.000 | 0,03714 € | 37,14 € |
| 2.000 | 0,03671 € | 73,42 € |
| 5.000 | 0,03628 € | 181,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02764 € | 276,40 € |
| 20.000 | 0,02677 € | 535,40 € |
| 30.000 | 0,02466 € | 739,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


