Direct
Similar
Similar
Similar
Similar

MMBZ5259B-E3-08 | |
|---|---|
DigiKey Part Number | MMBZ5259B-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5259B-E3-08 |
Description | DIODE ZENER 39V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5259B-7-F | Diodes Incorporated | 3.000 | MMBZ5259B-FDICT-ND | 0,17000 € | Direct |
| CMPZ5259B TR PBFREE | Central Semiconductor Corp | 5.718 | 1514-CMPZ5259BTRPBFREECT-ND | 0,36000 € | Similar |
| CZRT55C39-G | Comchip Technology | 0 | CZRT55C39-G-ND | 0,05497 € | Similar |
| SZBZX84C39ET1G | onsemi | 2.980 | SZBZX84C39ET1GOSCT-ND | 0,20000 € | Similar |
| SZBZX84C39LT1G | onsemi | 0 | 488-SZBZX84C39LT1GCT-ND | 0,14000 € | Similar |





