
CMPZ5259B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5259BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5259BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5259BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5259B TR PBFREE |
Description | DIODE ZENER 39V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14010 € | 14,01 € |
| 500 | 0,10422 € | 52,11 € |
| 1.000 | 0,09263 € | 92,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07787 € | 233,61 € |
| 6.000 | 0,07043 € | 422,58 € |
| 9.000 | 0,06663 € | 599,67 € |
| 15.000 | 0,06236 € | 935,40 € |
| 21.000 | 0,05983 € | 1.256,43 € |
| 30.000 | 0,05737 € | 1.721,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

