Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZBZX84C39LT1G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C39LT1GTR-ND - Tape & Reel (TR) 488-SZBZX84C39LT1GCT-ND - Cut Tape (CT) 488-SZBZX84C39LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C39LT1G |
Description | DIODE ZENER 39V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C39LT1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 130 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C39LT1G | onsemi | 1.789 | BZX84C39LT1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| SZBZX84C39LT3G | onsemi | 9.900 | SZBZX84C39LT3GOSCT-ND | 0,14000 € | Parametric Equivalent |
| BZX84-A39,215 | Nexperia USA Inc. | 507 | 1727-5602-1-ND | 0,59000 € | Similar |
| BZX84-C39,215 | Nexperia USA Inc. | 0 | 1727-5031-1-ND | 0,00000 € | Similar |
| BZX84-C39,235 | Nexperia USA Inc. | 5.784 | 1727-8510-1-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05440 € | 5,44 € |
| 500 | 0,03946 € | 19,73 € |
| 1.000 | 0,03460 € | 34,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02628 € | 78,84 € |
| 6.000 | 0,02337 € | 140,22 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |






