
BZX84C39 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C39RFGTR-ND - Tape & Reel (TR) 1801-BZX84C39RFGCT-ND - Cut Tape (CT) 1801-BZX84C39RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C39 RFG |
Description | DIODE ZENER 39V 300MW SOT23 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C39 RFG Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08060 € | 8,06 € |
| 500 | 0,05906 € | 29,53 € |
| 1.000 | 0,05204 € | 52,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04311 € | 129,33 € |
| 6.000 | 0,03859 € | 231,54 € |
| 9.000 | 0,03629 € | 326,61 € |
| 15.000 | 0,03370 € | 505,50 € |
| 21.000 | 0,03216 € | 675,36 € |
| 30.000 | 0,03067 € | 920,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

