HFA08TA60CS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 472
Unit Price: 2,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.728
Unit Price: 2,87000 €
Datasheet
Diode Array 1 Pair Common Cathode 600 V 4A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA08TA60CS

DigiKey Part Number
HFA08TA60CS-ND
Manufacturer
Manufacturer Product Number
HFA08TA60CS
Description
DIODE ARRAY GP 600V 4A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 4A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 4 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
42 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
4A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH16L06CG-TRSTMicroelectronics472497-18875-1-ND2,10000 €Similar
STTH30L06CG-TRSTMicroelectronics1.728497-10317-1-ND2,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types