


STTH16L06CG-TR | |
|---|---|
DigiKey Part Number | 497-18875-2-ND - Tape & Reel (TR) 497-18875-1-ND - Cut Tape (CT) 497-18875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH16L06CG-TR |
Description | DIODE ARRAY GP 600V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH16L06CG-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 55 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 8 µA @ 600 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDURB2060CT | SMC Diode Solutions | 248 | 1655-SDURB2060CT-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,34900 € | 13,49 € |
| 100 | 0,91800 € | 91,80 € |
| 500 | 0,73348 € | 366,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67417 € | 674,17 € |
| 2.000 | 0,62430 € | 1.248,60 € |
| 3.000 | 0,59890 € | 1.796,70 € |
| 5.000 | 0,57036 € | 2.851,80 € |
| 7.000 | 0,55347 € | 3.874,29 € |
| 10.000 | 0,53809 € | 5.380,90 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

