


STTH30L06CG-TR | |
|---|---|
DigiKey Part Number | 497-10317-2-ND - Tape & Reel (TR) 497-10317-1-ND - Cut Tape (CT) 497-10317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30L06CG-TR |
Description | DIODE ARRAY GP 600V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH30L06CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,65200 € | 16,52 € |
| 100 | 1,21210 € | 121,21 € |
| 500 | 1,02216 € | 511,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97127 € | 971,27 € |
| 2.000 | 0,92386 € | 1.847,72 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

